1128210000 | Weidmüller
Transfer module, 40 pole, 1128210000, RSF PLC 2W 32IO LEDS Z
Unit Price (€ / pc.)
303.1287 € *
Standard delivery time from the manufacturer is: On Request
Transfer module, 1128210000, Weidmüller
Interface, RSF PLC, LED, 2-wire, Tension clamp connection.
Transfer module as interface with terminals connectors and components.
Technical specifications
Width | 87 mm | |
Height | 72 mm | |
Length | 170 mm | |
Pin number | 40 pole | |
Version | transfer module | |
Connection | tension clamp connection |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85423190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |