1128160000 | Weidmüller

Transfer module, 40 pole, 1128160000, RSF PLC 1W 32IO LEDS S

Order No.: 50P6465
EAN: 4032248909865
MPN:
1128160000
RSF PLC 1W 32IO LEDS S
Series: RSF PLC
1128160000 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
202.1691 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
202.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
202.1691 €

Transfer module, 1128160000, Weidmüller

Interface, RSF PLC, LED, 1-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Filter Property Value
Version transfer module
Pin number 40 pole
Length 113 mm
Width 87 mm
Height 72 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85423190
Country of origin ES
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes