1128130000 | Weidmüller
Transfer module, 6 pole, 250 V, 1128130000, RS VERT 6P 12X6 Z
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
209.6304 € *
Available in 6 Days: 5 pcs. - if ordered today
Transfer module, 1128130000, Weidmüller
Transfer module with terminal, Plug connector, Tension clamp connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 6 pole | |
| Rated voltage | 250 V | |
| Length | 122 mm | |
| Width | 87 mm | |
| Height | 75 mm | |
| Connection | tension clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |