1128100000 | Weidmüller
Transfer module, 4 pole, 600 V, 1128100000, RS VERT 4P 20X4 S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.0848 € *
Standard delivery time from the manufacturer is: 7 Weeks
Transfer module, 1128100000, Weidmüller
Transfer module with terminal, Plug-in connector, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 4 pole | |
| Rated voltage | 600 V | |
| Length | 145 mm | |
| Width | 70 mm | |
| Height | 55 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |