1126870000 | Weidmüller
Transfer module, 90 pole, 0.5 A, 150 V, 1126870000, RS ELCO 90/90LM S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.564 € *
Standard delivery time from the manufacturer is: 7 Weeks
Transfer module, 1126870000, Weidmüller
Transfer module with terminal, Plug-in connector, ELCO plug-in connector, 90-pin plug, LP2N 5.08 mm, 90 P, Screw connection, Connector orientation: Left.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 90 pole | |
| Rated current | 0.5 A | |
| Rated voltage | 150 V | |
| Length | 242 mm | |
| Width | 109 mm | |
| Height | 76 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |