1126730000 | Weidmüller
Transfer module, 56 pole, 1.5 A, 150 V, 1126730000, RS ELCO 56/54RM S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.2795 € *
Standard delivery time from the manufacturer is: 7 Weeks
Transfer module, 1126730000, Weidmüller
Transfer module with terminal, Plug connector, ELCO Plug connector, 56-pin plug, LP2N 5.08 mm, 54 P, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 56 pole | |
| Rated current | 1.5 A | |
| Rated voltage | 150 V | |
| Length | 155 mm | |
| Width | 70 mm | |
| Height | 60 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |