0224961001 | Weidmüller
Transfer module, 10 pole, 1 A, 60 V, 0224961001, RS F10 LP2N 5/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1732 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.17 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1732 €
10 pcs.
41.0193 €
25 pcs.
38.5560 €
50 pcs.
36.2474 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 0224961001, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 10-pole, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and connectors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 10 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 50 mm | |
| Width | 87 mm | |
| Height | 70 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |