0224761001 | Weidmüller
Transfer module, 64 pole, 1 A, 60 V, 0224761001, RS F64 LP2N 5/64
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.2507 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
117.25 € *
Price list
Quantity
Price per unit*
1 pcs.
117.2507 €
2 pcs.
114.8945 €
*incl. VAT plus shipping costs
Subject to prior sale
Transfer module, 0224761001, Weidmüller
Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 64-pole, LP2N 5.08 mm, Screw connection.
Transfer module as interface with terminals and plug connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Pin number | 64 pole | |
| Rated current | 1 A | |
| Rated voltage | 60 V | |
| Length | 180 mm | |
| Width | 87 mm | |
| Height | 70 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |