0224461001 | Weidmüller

Transfer module, 40 pole, 1 A, 60 V, 0224461001, RS F40 LP2N 5/40

Order No.: 50P0271
EAN: 4032248047048
MPN:
0224461001
RS F40 LP2N 5/40
Series: RSF
0224461001 Weidmüller Transfer Modules for Mounting Rail
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.9085 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
79.91 € *
Price list
Quantity
Price per unit*
1 pcs.
79.9085 €
5 pcs.
75.9101 €
10 pcs.
72.8637 €
*incl. VAT plus shipping costs
Subject to prior sale

Transfer module, 0224461001, Weidmüller

Transfer module with terminal connector, connector according to IEC60603-13/DIN41651, 40-pole, LP2N 5.08 mm, Screw connection.

Transfer module as interface with terminals and connectors.

Technical specifications
Filter Property Value
Version transfer module
Pin number 40 pole
Rated current 1 A
Rated voltage 60 V
Length 115 mm
Width 87 mm
Height 70 mm
Connection screw connection
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes