0181461001 | Weidmüller

Transfer module, 1 A, 230 V, 0181461001, RSD 12 LP/LP

Order No.: 50P0170
EAN: 4032248047406
MPN:
0181461001
RSD 12 LP/LP
Series: RSD
0181461001 Weidmüller Transfer Modules for Mounting Rail Image 1
0181461001 Weidmüller Transfer Modules for Mounting Rail Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
55.0851 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
55.09 € *
Price list
Quantity
Price per unit*
1 pcs.
55.0851 €
5 pcs.
52.8836 €
10 pcs.
50.2418 €
25 pcs.
47.7309 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode transfer module, 0181461001, Weidmüller

Interface, RSD, Free diode, Screw connection.

Transfer module with diodes.

Technical specifications
Filter Property Value
Version transfer module
Rated current 1 A
Rated voltage 230 V
Length 65 mm
Width 70 mm
Height 42 mm
Connection screw connection
Logistics
Property Value
Country of origin PL
Customs tariff number 85369095
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes