0180961001 | Weidmüller
Transfer module, 1 A, 230 V, 0180961001, RSD A22 LP/LP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.1513 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
68.15 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1513 €
10 pcs.
63.3675 €
25 pcs.
60.2021 €
*incl. VAT plus shipping costs
Subject to prior sale
Diode transfer module, 0180961001, Weidmüller
Interface, RSD, Common anode, Screw terminal.
Transfer module with diodes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | transfer module | |
| Rated current | 1 A | |
| Rated voltage | 230 V | |
| Length | 65 mm | |
| Width | 70 mm | |
| Height | 42 mm | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |