9918380000 | Weidmüller
Torque screwdriver, 2-7 Nm, L 240 mm, 538 g, 9918380000
Order No.: 53P7447
EAN: 4032248388349
MPN:
9918380000
DMS MANUELL 2,0-7,0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.4102 € *
Available in 6 Days: 5 pcs. - if ordered today
Screwdriver
The screwdriver offers special handle geometry, roll-off protection and a special SoftFinish zone to ensure optimum handling and hand-friendly work in critical applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | torque screwdriver | |
| Torque range | 2-7 Nm | |
| Accuracy | ±6 % | |
| Length | 240 mm | |
| Weight | 538 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |