8836630000 | Weidmüller
Time relay, 0.001 s to 0.1 s, delayed switch-off, 1 Form A (N/O), 24 VDC, 0.4 A/30 VDC, 8836630000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.2166 € *
Standard delivery time from the manufacturer is: 4 Weeks
Timing relay, 8836630000, Weidmüller
Time relay, 18...24...30 V DC, 1 NO contact (transistor), 0.4 A, M12 plug / socket A-coded, time relay for processing signals in the control system. Short pulses are extended in time and thus reliably detected by the downstream control modules.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Time display | 0.001 s to 0.1 s | |
| Function | delayed switch-off | |
| Contact type | 1 Form A (N/O) | |
| Voltage | 24 VDC | |
| Breaking capacity | 0.4 A/30 VDC | |
| Connection | screw connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |