8604430000 | Weidmüller
Weidmüller temperature transducer, 8604430000, MCZ PT100/3 CLP -40C...100C
Order No.: 53P4638
EAN: 4032248264575
MPN:
8604430000
MCZ PT100/3 CLP -40C...100C
Series: MCZ-SERIES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6517 € *
Standard delivery time from the manufacturer is: 8 Weeks
Temperature measuring transducer, 8604430000, Weidmüller
Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C | |
| Accuracy | ±0.5 % | |
| Response Time | 10 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043129 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |