8594850000 | Weidmüller

Weidmüller temperature transducer, 8594850000, MAZ PT100 0...100C

Order No.: 53P4633
EAN: 4032248252480
MPN:
8594850000
MAZ PT100 0...100C
Series: MICROSERIES
8594850000 Weidmüller Thermometers and Displays
Image may differ
Unit Price (€ / pc.)
214.1048 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
214.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
214.1048 €

Temperature transmitter, 8594850000, Weidmüller

Temperature transmitter, PT100, 2-/3-wire connection technology, configurable

Technical specifications
Response Time 0.7 s
Product type temperature transducer
min. operating temperature 0 °C
Accuracy ±0.5 %
max. operating temperature 100 °C
Logistics
Country of origin RO
Customs tariff number 85043129
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes