8425720000 | Weidmüller
Weidmüller temperature transducer, 8425720000, MCZ PT100/3 CLP 0...100C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.6517 € *
Available in 6 Days: 50 pcs. - if ordered today
Temperature transmitter, 8425720000, Weidmüller
Temperature transmitter, 2-/3-wire connection technology, output current loop powered, tension clamp connection, input : temperature, output : 4-20 mA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 100 °C | |
| Accuracy | ±0.5 % | |
| Response Time | 10 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85043129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |