7760054305 | Weidmüller
Weidmüller temperature transducer, 7760054305, ACT20P-TMR-RTI-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
207.7145 € *
Available in 6 Days: 5 pcs. - if ordered today
Temperature transmitter, 7760054305, Weidmüller
Temperature transmitter, input: temperature (RTD), screw terminal, input : temperature, output : 2x relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 850 °C | |
| Relative Humidity Range | 5 to 95 % | |
| Accuracy | ±0.2 % | |
| Response Time | 500 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |