7760054304 | Weidmüller
Weidmüller temperature transducer, 7760054304, EPAK-TMR-PTC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.9873 € *
Available in 6 Days: 5 pcs. - if ordered today
Temperature transmitter, 7760054304, Weidmüller
Temperature transmitter, input: temperature (RTD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Relative Humidity Range | 0 to 85 % | |
| Response Time | 200 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |