7760054243 | Weidmüller
Weidmüller temperature transducer, 7760054243, EPAK-TCI-CO-S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.1415 € *
Standard delivery time from the manufacturer is: 9 Weeks
Temperature transmitter, 7760054243, Weidmüller
Temperature transmitter, input, temperature, TC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transducer | |
| min. operating temperature | -150 °C | |
| max. operating temperature | 1372 °C | |
| Accuracy | ±0.2 % | |
| Response Time | 1 s |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |