9205270000 | Weidmüller
Measuring lead with (test probe, straight) to (4 mm plug, straight), red/gray, 9205270000
Order No.: 53P6370
EAN: 4032248723522
MPN:
9205270000
ZUB MULTIMETER
Unit Price (€ / pc.)
13.4232 € *
Available: 2 pcs.
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
10 pcs.
11.7929 €
50 pcs.
11.0075 €
150 pcs.
10.5077 €
*incl. VAT plus shipping costs
Subject to prior sale
Multimeter, 9205270000, Weidmüller
Multimeter is capable of measuring a number of variables. The instrument can measure voltage and resistance, as well as performing continuity and diode testing as standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | 4 mm plug, straight | |
| Colour | red/gray | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |