9205260000 | Weidmüller
Measuring lead with (test probe, straight) to (crocodile clip), red/gray/yellow, 9205260000
Order No.: 53P6369
EAN: 4032248723515
MPN:
9205260000
ZUB TEMPHASER
Unit Price (€ / pc.)
18.1118 € *
Available: 1 pcs.
Next delivery: 1 pcs. on 2026-07-29
Multimeter, 9205260000, Weidmüller
Multimeter is capable of measuring a number of variables. The instrument can measure voltage and resistance, as well as performing continuity and diode testing as standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | test probe, straight | |
| Connection (2) | crocodile clip | |
| Colour | red/gray/yellow | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |