9538110000 | Weidmüller
End plate for terminal block, 9538110000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6898 € *
Available: 15 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5232 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 9538110000, Weidmüller
End Plate (Clamps), 82.2 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |