7917000000 | Weidmüller
End plate for SAK series, 7917000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4633 € *
Available: 10 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2729 €
50 pcs.
2.0587 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 7917000000, Weidmüller
End Plate (Clamps), 87.8 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |