7904230000 | Weidmüller
Separating plate for Z series, 7904230000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 7904230000, Weidmüller
Partition wall (clamps), end and intermediate panel, 94.35 mm x 34.85 mm, orange
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |