3833500000 | Weidmüller
Separating plate for connection terminal, 3833500000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4855 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4855 €
10 pcs.
6.0214 €
50 pcs.
5.4740 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 3833500000, Weidmüller
Partition wall (clamps), intermediate plate, 65 mm x 47.5 mm, dark brown
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |