2495380000 | Weidmüller
End/Intermediate plate for terminal block, 2495380000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1884 € *
Available: 29 pcs.
Available in 6 Days: 150 pcs. - if ordered today
Total Price:
5.19 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1884 €
10 pcs.
4.7719 €
50 pcs.
4.3435 €
100 pcs.
3.9151 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 2495380000, Weidmüller
End and intermediate plate (terminals), electr. Fuse, 125 mm x 8 mm
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |