2489090000 | Weidmüller
Separating plate for connection terminal, 2489090000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0115 € *
Available: 1 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
250 pcs.
0.9163 €
1250 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 2489090000, Weidmüller
Partition wall (clamps), 75.51 mm x 45.15 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |