2488970000 | Weidmüller
Separating plate for connection terminal, 2488970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available: 42 pcs.
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.59 € *
Price list
Quantity
Price per unit*
2 pcs.
0.7973 €
250 pcs.
0.7259 €
1250 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 2488970000, Weidmüller
Partition wall (clamps), 52.67 mm x 36.15 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |