2482450000 | Weidmüller

Plug, 0.4 x 2.0 mm for terminal block, 2482450000

Order No.: 51P6753
EAN: 4050118494518
MPN:
2482450000
APG 1.5/4-3BG-GN
Series: A-Reihe
2482450000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9746 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.6890 €
50 pcs.
3.4510 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 2482450000, Weidmüller

The product range includes preassembled connectors from 1 to 10 poles and the possibility of an individual assembly. This ensures maximum flexibility for every application. The customized accessories increase the safety and protection against environmental influences.

Technical specifications
Filter Property Value
Product type plug
Version 0.4 x 2.0 mm
Suitable for terminal block
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No