2482360000 | Weidmüller
Plug, 0.4 x 2.0 mm for terminal block, 2482360000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5585 €
50 pcs.
2.3919 €
100 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, 2482360000, Weidmüller
The product range includes preassembled connectors from 1 to 10 poles and the possibility of an individual assembly. This ensures maximum flexibility for every application. The customized accessories increase the safety and protection against environmental influences
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Version | 0.4 x 2.0 mm | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |