2152600000 | Weidmüller
End plate for terminal block, 2152600000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9877 €
50 pcs.
0.9044 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 2152600000, Weidmüller
End Plate (Clamps), 87.25 mm x 1.5 mm, black
The end plate is used for the optical separation of circuits and the avoidance of wiring errors, as well as the protection against contact with live parts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |