1936710000 | Weidmüller
End/Intermediate plate for WGK Series, 1936710000
Order No.: 52P6738
EAN: 4032248664788
MPN:
1936710000
DP WGK 25 GY BX
Series: OMNIMATE Power - Serie WGK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1305 €
50 pcs.
1.0353 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 1936710000, Weidmüller
End and intermediate plate (terminals), 48.5 mm x 10.9 mm, grey
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | WGK Series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |