1934680000 | Weidmüller
End plate for P series, 1934680000
Discontinued
Unit Price (€ / pc.)
0.4403 € *
Available: 14 pcs.
End plate, 1934680000, Weidmüller
End Plate (Clamps), 69.1 mm x 2.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | P series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |