1861030000 | Weidmüller
End/Intermediate plate for Z series, 1861030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3213 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3213 €
10 pcs.
0.2749 €
50 pcs.
0.2416 €
100 pcs.
0.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 1861030000, Weidmüller
End and intermediate plate (clamps), Cover plate, 13.7 mm x 4.2 mm, gelb
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |