1859750000 | Weidmüller
End/Intermediate plate for Z series, 1859750000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Available in 10 days: 100 pcs. - if ordered today
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
10.0555 €
50 pcs.
9.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
End and intermediate plate, 1859750000, Weidmüller
End and intermediate plate (clamps), End and intermediate plate, 100.5 mm x 8 mm, beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end/Intermediate plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |