1857840000 | Weidmüller
Separating plate for connection terminal, 1857840000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.4994 €
50 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1857840000, Weidmüller
Partition wall (clamps), intermediate plate, 50 mm x 44 mm, gray
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |