1857440000 | Weidmüller
Device marker, 1857440000
Order No.: 52P3517
EAN: 4032248402731
MPN:
1857440000
ESG 9/11 K MC NE WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Available in 6 Days: 1,000 pcs. - if ordered today
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
100 pcs.
0.4284 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale
Device marker, 1857440000, Weidmüller
ESG, Device markers x 11 mm, PA 66, Colour: white, Self-adhesive
Features
- Individual laser-quality printing according to specifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | device marker |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |