1818410000 | Weidmüller

Terminal marker for W series, 1818410000

Order No.: 52P2432
EAN: 4032248310883
MPN:
1818410000
WS 10/6 MC M SDR
Series: WS
1818410000 Weidmüller Terminals Accessories Image 1
1818410000 Weidmüller Terminals Accessories Image 2
1818410000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3332 €
10 pcs.
0.2951 €
50 pcs.
0.2594 €
100 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1818410000, Weidmüller

Terminal marker, 6 mm, grid in mm: 6.00, imprinted characters: according to customer requirements, horizontal and vertical, Allen-Bradley, polyamide 66

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes