1816050000 | Weidmüller
Separating plate for Z series, 1816050000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
0.63 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6307 €
10 pcs.
0.5712 €
50 pcs.
0.5236 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1816050000, Weidmüller
Partition wall (clamps), end and intermediate plate, 71.05 mm x 27 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |