1812710000 | Weidmüller
Cross connector for terminal block, 1812710000
Order No.: 52P2217
EAN: 4032248404568
MPN:
1812710000
WQL 2 WF5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Available in 6 Days: 25 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.3086 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, 1812710000, Weidmüller
Cross connector (terminals), screwed, poles: 2, grid in mm: 22.00, Insulated: No, 76 A, gray
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | terminal block |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |