1791240000 | Weidmüller
Fuse plug for connection terminal, 1791240000
Order No.: 52P1694
EAN: 4032248222193
MPN:
1791240000
KLBUE 10-20 SC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 2 Weeks
Shielding terminal, 1791240000, Weidmüller
Shield connection clamp, cable diameter, max.: 20 mm
Clamp with large contact area for shielding the conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse plug | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |