1783550000 | Weidmüller
End plate for SAK series, 1783550000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8802 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
End plate, 1783550000, Weidmüller
End Plate (Clamps), 65.65 mm x 1.5 mm, dark beige
The termination plate is used to optically separate circuits and prevent wiring errors, as well as to protect live parts from contact.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Suitable for | SAK series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |