1781240000 | Weidmüller
Separating plate for connection terminal, 1781240000
Order No.: 52P1251
EAN: 4032248241156
MPN:
1781240000
WTW WF6-WF12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6299 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
2.63 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6299 €
10 pcs.
2.4514 €
50 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1781240000, Weidmüller
Partition wall (clamps), end and intermediate panel, 50 mm x 48 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |