1780920000 | Weidmüller
Separating plate for connection terminal, 1780920000
Order No.: 52P1235
EAN: 4032248241149
MPN:
1780920000
WTW WF10/WF12 2300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1511 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
9.15 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1511 €
10 pcs.
8.5204 €
50 pcs.
7.7469 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1780920000, Weidmüller
Partition wall (clamps), end and intermediate panel, 155.8 mm x 76.45 mm, grey
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | connection terminal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39219010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |