1778270000 | Weidmüller

Terminal marker for W series, 1778270000

Order No.: 52P1128
EAN: 4032248161041
MPN:
1778270000
WS 12/3.5 MC NE WS
Series: WS
1778270000 Weidmüller Terminals Accessories Image 1
1778270000 Weidmüller Terminals Accessories Image 2
1778270000 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Available in 6 Days: 3,000 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1773 €
10 pcs.
0.1571 €
50 pcs.
0.1321 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1778270000, Weidmüller

Terminal mark, 3.5 mm, grid in mm: 3.50, Allen-Bradley, polyamide 66, white

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes