1776030000 | Weidmüller
Separating plate for Z series, 1776030000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6545 € *
Available: 18 pcs.
Available in 6 Days: 10,000 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
2 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
*incl. VAT plus shipping costs
Subject to prior sale
Seperation plate, 1776030000, Weidmüller
Partition wall (clamps), end and intermediate panel, 51.5 mm x 28.9 mm, dark beige
Partition wall for optical separation of circuits or for electrical separation at adjacent cross-connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | separating plate | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |