1773541687 | Weidmüller

Terminal marker for W series, 1773541687

Order No.: 52P0930
EAN: 4032248141845
MPN:
1773541687
WS 12/5 MC NE GE
Series: WS
1773541687 Weidmüller Terminals Accessories Image 1
1773541687 Weidmüller Terminals Accessories Image 2
1773541687 Weidmüller Terminals Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1773 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1773 €
10 pcs.
0.1571 €
50 pcs.
0.1321 €
100 pcs.
0.1095 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal marker, 1773541687, Weidmüller

Terminal marker, 5 mm, grid in mm: 5.00, Allen-Bradley, polyamide 66, yellow.

Terminal markers for almost any designation task for cable connectors on the terminal points.

Technical specifications
Filter Property Value
Product type terminal marker
Suitable for W series
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes