1771990000 | Weidmüller

Mounting kit for connection terminal, 1771990000

Order No.: 52P0876
EAN: 4032248148714
MPN:
1771990000
BS 35II KLBÜ2x2-6/2x2-6
1771990000 Weidmüller Terminals Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7992 €

Shield clamping saddle, 1771990000, Weidmüller

Clamping yoke, Set of fixings, Depth: 36.5 mm, Height: 35 mm, Colour: silver

Technical specifications
Filter Property Value
Product type mounting kit
Suitable for connection terminal
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes