1771830000 | Weidmüller
Cross connector for Z series, 1771830000
Order No.: 52P0867
EAN: 4032248126651
MPN:
1771830000
KSBR/3 ZTL6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5815 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5815 €
10 pcs.
4.2483 €
50 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, 1771830000, Weidmüller
Cross-connector (terminals), plugged, number of poles: 3, grid in mm: 8.00, Insulated: Yes, 10 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |