1771820000 | Weidmüller
Cross connector for Z series, 1771820000
Order No.: 52P0866
EAN: 4032248126644
MPN:
1771820000
KSBR/2 ZTL6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4510 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, 1771820000, Weidmüller
Cross-connector (terminals), plugged, number of poles: 2, grid in mm: 8.00, Insulated: Yes, 10 A, yellow.
Cross connection for flexible potential distribution.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cross connector | |
| Suitable for | Z series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |